ABB Dual-Channel Two Hand Control Safety Relay, 24V dc, 4 Safety Contacts

RS Stock No.: 733-2418Brand: ABBManufacturers Part No.: 2TLA010002R0000 JSBR4 24DC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Two Hand Control

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

JSBR4

Width

45mm

Depth

120mm

Performance Level

e

Length

74mm

Product details

JSB Safety Relay Series

The JSB safety relay from ABB has two inputs, which both have to be closed to keep the safety output contacts closed. This makes the device ideally suited to two hand safety control systems, however can be also used in many other safety control applications. When the JSB safety relay from ABB is used as a two-hand device relay, both buttons have to be pressed within 0.5 seconds of each other in order to close the outputs.

LED status indication
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4

Approvals

TUV, CSA

Stock information temporarily unavailable.

€ 422.00

€ 422.00 Each (Exc. Vat)

€ 529.61

€ 529.61 Each (inc. VAT)

ABB Dual-Channel Two Hand Control Safety Relay, 24V dc, 4 Safety Contacts

€ 422.00

€ 422.00 Each (Exc. Vat)

€ 529.61

€ 529.61 Each (inc. VAT)

ABB Dual-Channel Two Hand Control Safety Relay, 24V dc, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 422.00
5 - 9€ 394.00
10 - 24€ 373.00
25 - 49€ 353.00
50+€ 332.00

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Two Hand Control

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

JSBR4

Width

45mm

Depth

120mm

Performance Level

e

Length

74mm

Product details

JSB Safety Relay Series

The JSB safety relay from ABB has two inputs, which both have to be closed to keep the safety output contacts closed. This makes the device ideally suited to two hand safety control systems, however can be also used in many other safety control applications. When the JSB safety relay from ABB is used as a two-hand device relay, both buttons have to be pressed within 0.5 seconds of each other in order to close the outputs.

LED status indication
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4

Approvals

TUV, CSA