Tekninen dokumentti
Tekniset tiedot
Merkki
ABBPower Rating
0.37 kW
Efficiency Class
IE2
AC Motor Type
Induction
Supply Voltage
415 V
Phase
3
Output Speed
2800 rpm @ 380 V
Number of Poles
2
Mounting Type
Foot Mount
Length
240mm
Maximum Output Torque
1.26 Nm
Rotation
Reversible
Depth
180mm
Series
3GAA
Alkuperämaa
China
Tuotetiedot
2 & 4 Pole IE2 Foot mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
€ 419,00
€ 419,00 kpl (ilman ALV)
€ 525,84
€ 525,84 kpl (Sis ALV:n)
1
€ 419,00
€ 419,00 kpl (ilman ALV)
€ 525,84
€ 525,84 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ABBPower Rating
0.37 kW
Efficiency Class
IE2
AC Motor Type
Induction
Supply Voltage
415 V
Phase
3
Output Speed
2800 rpm @ 380 V
Number of Poles
2
Mounting Type
Foot Mount
Length
240mm
Maximum Output Torque
1.26 Nm
Rotation
Reversible
Depth
180mm
Series
3GAA
Alkuperämaa
China
Tuotetiedot
2 & 4 Pole IE2 Foot mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.