Technical Document
Specifications
Brand
ABBProduct Type
Mounting Frame
Series
ARIA
Number of Cutouts
2
Number of Modules
24
Width
315mm
Length
35mm
For Use With
ARIA 43
Country of Origin
Belgium
Stock information temporarily unavailable.
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 75.93
€ 75.93 Each (inc. VAT)
ABB ARIA Series Mounting Frame, 315mm W, 35mm L For Use With ARIA 43
1
€ 60.50
€ 60.50 Each (Exc. Vat)
€ 75.93
€ 75.93 Each (inc. VAT)
ABB ARIA Series Mounting Frame, 315mm W, 35mm L For Use With ARIA 43
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBProduct Type
Mounting Frame
Series
ARIA
Number of Cutouts
2
Number of Modules
24
Width
315mm
Length
35mm
For Use With
ARIA 43
Country of Origin
Belgium