Technical Document
Specifications
Brand
ABBProduct Type
Mounting Frame
Series
ARIA
Number of Cutouts
3
Number of Modules
54
Width
415mm
Length
35mm
For Use With
ARIA 64
Country of Origin
Belgium
Stock information temporarily unavailable.
€ 77.50
€ 77.50 Each (Exc. Vat)
€ 97.26
€ 97.26 Each (inc. VAT)
ABB ARIA Series Mounting Frame, 415mm W, 35mm L For Use With ARIA 64
1
€ 77.50
€ 77.50 Each (Exc. Vat)
€ 97.26
€ 97.26 Each (inc. VAT)
ABB ARIA Series Mounting Frame, 415mm W, 35mm L For Use With ARIA 64
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBProduct Type
Mounting Frame
Series
ARIA
Number of Cutouts
3
Number of Modules
54
Width
415mm
Length
35mm
For Use With
ARIA 64
Country of Origin
Belgium