Tekninen dokumentti
Tekniset tiedot
Merkki
ABBCoil Voltage
110 V ac @ 50 Hz, 120 V ac @ 60 Hz
Number of Poles
3
Contact Voltage Rating
240 V dc, 550 → 600 V ac
Contact Current Rating
80 A
Range
A50-30-00-84
Series
A Line
Power Rating
15 hp @ 240 V dc, 50 hp @ 550 → 600 V ac
Normal State Configuration
3NO
Terminal Type
Screw
Length
82mm
Width
110mm
Depth
108mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Alkuperämaa
France
Tuotetiedot
A Series Contactors and Accessories
Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.
ABB A Series
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ABBCoil Voltage
110 V ac @ 50 Hz, 120 V ac @ 60 Hz
Number of Poles
3
Contact Voltage Rating
240 V dc, 550 → 600 V ac
Contact Current Rating
80 A
Range
A50-30-00-84
Series
A Line
Power Rating
15 hp @ 240 V dc, 50 hp @ 550 → 600 V ac
Normal State Configuration
3NO
Terminal Type
Screw
Length
82mm
Width
110mm
Depth
108mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Alkuperämaa
France
Tuotetiedot
A Series Contactors and Accessories
Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.