Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB A Line Series Contactor, 120 V Coil, 4-Pole, 25 A, 5.5 kW, 4NO (Main), 440 V dc, 690 V ac

RS tilauskoodi: 833-5626Tuotemerkki: ABBValmistajan osanumero.: A9-40-00-84
brand-logo
Näytä kaikki Kontaktorit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Coil Voltage

120 V

Number of Poles

4

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

25 A

Range

A9-40-00-84

Series

A Line

Power Rating

5.5 kW

Normal State Configuration

4NO (Main)

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Alkuperämaa

France

Tuotetiedot

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Approvals

CSA, UL

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

ABB A Line Series Contactor, 120 V Coil, 4-Pole, 25 A, 5.5 kW, 4NO (Main), 440 V dc, 690 V ac

Hintaa ei saatavilla

ABB A Line Series Contactor, 120 V Coil, 4-Pole, 25 A, 5.5 kW, 4NO (Main), 440 V dc, 690 V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Coil Voltage

120 V

Number of Poles

4

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

25 A

Range

A9-40-00-84

Series

A Line

Power Rating

5.5 kW

Normal State Configuration

4NO (Main)

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Alkuperämaa

France

Tuotetiedot

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Approvals

CSA, UL

Saatat olla kiinnostunut