ABB Inverter Drive, 1.1 kW, 3 Phase, 400 V, 6 A, ACS350 Series

RS Stock No.: 621-1420Brand: ABBManufacturers Part No.: ACS350-03E-03A3-4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V

Current Rating

6 A

Series

ACS350

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

161mm

Overall Length

239mm

Overall Width

70mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

ABB Inverter Drive, 1.1 kW, 3 Phase, 400 V, 6 A, ACS350 Series

Price on Asking

ABB Inverter Drive, 1.1 kW, 3 Phase, 400 V, 6 A, ACS350 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V

Current Rating

6 A

Series

ACS350

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

161mm

Overall Length

239mm

Overall Width

70mm

You may be interested in