Tekninen dokumentti
Tekniset tiedot
Merkki
ABBPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V
Current Rating
4.3 A
Series
ACS55
IP Rating
IP20
Output Frequency
130Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
170mm
Overall Width
67.5mm
Overall Depth
128mm
Alkuperämaa
Finland
Tuotetiedot
ACS55 Micro drive, Single Phase Input variable speed drive (VSD)
An easy to use range of drives designed specifically for the control of low-power motors which do not require the control sophistication of more complex drive units, designed to give the benefits of variable control to users of simple motor starters. Easy to set up, programme and control the motor speed when using the optional potentiometer unit (stock no 493-1059)
The motor control is scalar control, so is suitable for simple applications without the need for highly accurate speed or torque control. Like fans, pumps, simple conveyors and simple machines. The simple interface is designed to introduce users of DOL starters to the advantages of variable speed.
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant
ABB - ACS Range
€ 247,00
€ 247,00 kpl (ilman ALV)
€ 309,98
€ 309,98 kpl (Sis ALV:n)
1
€ 247,00
€ 247,00 kpl (ilman ALV)
€ 309,98
€ 309,98 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ABBPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V
Current Rating
4.3 A
Series
ACS55
IP Rating
IP20
Output Frequency
130Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
170mm
Overall Width
67.5mm
Overall Depth
128mm
Alkuperämaa
Finland
Tuotetiedot
ACS55 Micro drive, Single Phase Input variable speed drive (VSD)
An easy to use range of drives designed specifically for the control of low-power motors which do not require the control sophistication of more complex drive units, designed to give the benefits of variable control to users of simple motor starters. Easy to set up, programme and control the motor speed when using the optional potentiometer unit (stock no 493-1059)
The motor control is scalar control, so is suitable for simple applications without the need for highly accurate speed or torque control. Like fans, pumps, simple conveyors and simple machines. The simple interface is designed to introduce users of DOL starters to the advantages of variable speed.
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant