ABB AM2 Series Steel Partial Mounting Plate, 200mm W, 600mm L for Use with AM2 Cabinets, C2 Consolle - IP55, IS2

RS Stock No.: 248-7743Brand: ABBManufacturers Part No.: EA2062
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

ABB

Product Type

Partial Mounting Plate

Series

AM2

Width

200mm

Length

600mm

Material

Steel

For Use With

AM2 Cabinets, C2 Consolle - IP55, IS2 Enclosures For Automation

Country of Origin

Italy

Stock information temporarily unavailable.

€ 32.40

€ 32.40 Each (Exc. Vat)

€ 40.66

€ 40.66 Each (inc. VAT)

ABB AM2 Series Steel Partial Mounting Plate, 200mm W, 600mm L for Use with AM2 Cabinets, C2 Consolle - IP55, IS2

€ 32.40

€ 32.40 Each (Exc. Vat)

€ 40.66

€ 40.66 Each (inc. VAT)

ABB AM2 Series Steel Partial Mounting Plate, 200mm W, 600mm L for Use with AM2 Cabinets, C2 Consolle - IP55, IS2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Partial Mounting Plate

Series

AM2

Width

200mm

Length

600mm

Material

Steel

For Use With

AM2 Cabinets, C2 Consolle - IP55, IS2 Enclosures For Automation

Country of Origin

Italy