ABB 3P Pole Isolator Switch -, IP65

RS Stock No.: 467-5579Brand: ABBManufacturers Part No.: OT20TPN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Handle Colour

Black/Red

Accepts Padlocks

Yes

Length

160mm

Width

160mm

Depth

120mm

Terminal Type

Screw

You may be interested in
Stock information temporarily unavailable.

Price on Asking

ABB 3P Pole Isolator Switch -, IP65

Price on Asking

ABB 3P Pole Isolator Switch -, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Handle Colour

Black/Red

Accepts Padlocks

Yes

Length

160mm

Width

160mm

Depth

120mm

Terminal Type

Screw

You may be interested in