ABB 3P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

RS Stock No.: 489-1686Brand: ABBManufacturers Part No.: OT25E3
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP20

Power Rating

9kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

70mm

Width

35mm

Depth

40mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.

Stock information temporarily unavailable.

Price on Asking

ABB 3P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

Price on Asking

ABB 3P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP20

Power Rating

9kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

70mm

Width

35mm

Depth

40mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.