Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
25A
IP Rating
IP20
Power Rating
9kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
54mm
Width
43mm
Depth
52mm
Maximum Operating Temperature
+40°C
Product details
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
25A
IP Rating
IP20
Power Rating
9kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
54mm
Width
43mm
Depth
52mm
Maximum Operating Temperature
+40°C
Product details
3 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available