ABB 6P Pole Isolator Switch - 25A Maximum Current

RS Stock No.: 861-6511Brand: ABBManufacturers Part No.: OT25F6
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

6P

Maximum Current

25A

Voltage Rating

600V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

35mm

Width

56mm

Depth

68mm

Maximum Operating Temperature

+40°C

Terminal Type

Lug

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Price on Asking

ABB 6P Pole Isolator Switch - 25A Maximum Current

Price on Asking

ABB 6P Pole Isolator Switch - 25A Maximum Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

6P

Maximum Current

25A

Voltage Rating

600V

Electrical Phase

1, 3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Length

35mm

Width

56mm

Depth

68mm

Maximum Operating Temperature

+40°C

Terminal Type

Lug

Minimum Operating Temperature

-40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.