Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Switch Disconnector Shaft 430mm, OS Series

RS tilauskoodi: 710-0618Tuotemerkki: ABBValmistajan osanumero.: OXP6X430 1SCA022056R6030
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Length

430mm

Width

6mm

Series

OS

Alkuperämaa

Finland

Tuotetiedot

Operating Shafts

A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Saatat olla kiinnostunut
ABB Switch Disconnector Shaft 360mm, OS Series
€ 17,44kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 16,80

€ 16,80 kpl (ilman ALV)

€ 21,08

€ 21,08 kpl (Sis ALV:n)

ABB Switch Disconnector Shaft 430mm, OS Series

€ 16,80

€ 16,80 kpl (ilman ALV)

€ 21,08

€ 21,08 kpl (Sis ALV:n)

ABB Switch Disconnector Shaft 430mm, OS Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 16,80
5 - 9€ 15,90
10 - 24€ 14,90
25 - 49€ 14,00
50+€ 13,10
Saatat olla kiinnostunut
ABB Switch Disconnector Shaft 360mm, OS Series
€ 17,44kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

ABB

Length

430mm

Width

6mm

Series

OS

Alkuperämaa

Finland

Tuotetiedot

Operating Shafts

A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Saatat olla kiinnostunut
ABB Switch Disconnector Shaft 360mm, OS Series
€ 17,44kpl (ilman ALV)