Technical Document
Specifications
Brand
ABBChart Type
Videographic
Number of Inputs
6
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
Number of Outputs
4
Maximum Current Measurement
50mA
Maximum Resistance Measurement
550 → 10000Ω
Maximum Operating Voltage
265V ac
Maximum Voltage Measurement
25 V, 150 mV
Recorder Input Type
Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
Model Number p
SM50DCF
IP Rating
IP66
Best Temperature Measurement Accuracy
0.1 %
Height
144mm
Best Current Measurement Accuracy
0.2 %
Weight
1kg
Minimum Operating Voltage
85V ac
Best Voltage Measurement Accuracy
0.1 %, 0.2 %
Best Resistance Measurement Accuracy
0.1 %
Power Source
Mains
Width
79mm
Length
144mm
€ 2,521.09
€ 2,521.09 Each (Exc. Vat)
€ 3,163.97
€ 3,163.97 Each (inc. VAT)
1
€ 2,521.09
€ 2,521.09 Each (Exc. Vat)
€ 3,163.97
€ 3,163.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBChart Type
Videographic
Number of Inputs
6
Parameter Measured
Current, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
Number of Outputs
4
Maximum Current Measurement
50mA
Maximum Resistance Measurement
550 → 10000Ω
Maximum Operating Voltage
265V ac
Maximum Voltage Measurement
25 V, 150 mV
Recorder Input Type
Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
Model Number p
SM50DCF
IP Rating
IP66
Best Temperature Measurement Accuracy
0.1 %
Height
144mm
Best Current Measurement Accuracy
0.2 %
Weight
1kg
Minimum Operating Voltage
85V ac
Best Voltage Measurement Accuracy
0.1 %, 0.2 %
Best Resistance Measurement Accuracy
0.1 %
Power Source
Mains
Width
79mm
Length
144mm