ABI Electronics 410001 Component & IC Tester IC LCD, Model CHIPMASTER COMPACT PRO

RS Stock No.: 621-5090Brand: ABI ElectronicsManufacturers Part No.: 410001
brand-logo
View all in Component Testers

Technical Document

Specifications

Tester Type

IC

Display Type

LCD

Battery Type

AA

Power Source

Battery, Mains

Dimensions

200 x 100 x 55mm

Height

55mm

Length

200mm

Width

100mm

Model Number p

CHIPMASTER COMPACT PRO

Country of Origin

United Kingdom

Product details

Digital ChipMaster Compact Pro

The ABI ChipMaster Compact Professional is a hand held out-of-circuit IC tester. The ChipMaster is designed for testing digital ICs with up to 40 pins through a ZIF socket.
The ChipMaster includes a search facility for unknown ICs, loop modes for intermittent failure detection, diagnostic information for individual pins and self-diagnosis for product integrity.

The IC tester is fitted with a USB interface to allow connection with a computer and use with the optional software CompactLink.

CompactLink is a PC-based software package that allows to add new devices to the library and create functional tests to suit special applications (RS Stock No. 621-5107)

• Simple operation
• Extensive built-in library
• Comprehensive tests
• Unknown device identification
• Diagnostic information for individual pins
• Conditional loop testing mode
• Optional programming facility (CompactLink)
• The unit is battery operated (4x AA/LR6)

Stock information temporarily unavailable.

€ 680.00

€ 680.00 Each (Exc. Vat)

€ 853.40

€ 853.40 Each (inc. VAT)

ABI Electronics 410001 Component & IC Tester IC LCD, Model CHIPMASTER COMPACT PRO

€ 680.00

€ 680.00 Each (Exc. Vat)

€ 853.40

€ 853.40 Each (inc. VAT)

ABI Electronics 410001 Component & IC Tester IC LCD, Model CHIPMASTER COMPACT PRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tester Type

IC

Display Type

LCD

Battery Type

AA

Power Source

Battery, Mains

Dimensions

200 x 100 x 55mm

Height

55mm

Length

200mm

Width

100mm

Model Number p

CHIPMASTER COMPACT PRO

Country of Origin

United Kingdom

Product details

Digital ChipMaster Compact Pro

The ABI ChipMaster Compact Professional is a hand held out-of-circuit IC tester. The ChipMaster is designed for testing digital ICs with up to 40 pins through a ZIF socket.
The ChipMaster includes a search facility for unknown ICs, loop modes for intermittent failure detection, diagnostic information for individual pins and self-diagnosis for product integrity.

The IC tester is fitted with a USB interface to allow connection with a computer and use with the optional software CompactLink.

CompactLink is a PC-based software package that allows to add new devices to the library and create functional tests to suit special applications (RS Stock No. 621-5107)

• Simple operation
• Extensive built-in library
• Comprehensive tests
• Unknown device identification
• Diagnostic information for individual pins
• Conditional loop testing mode
• Optional programming facility (CompactLink)
• The unit is battery operated (4x AA/LR6)