Technical Document
Specifications
Brand
Able SystemsResolution
384dpi
Printer Type
Thermal
Number of Columns Per Line
42
Print Speed
50mm/s
Connection Port
RS232
Wireless
Yes
Dimensions
92 x 108 x 37mm
Weight
330g
Depth
108mm
Width
92mm
Height
37mm
Country of Origin
United Kingdom
€ 251.00
€ 251.00 1 Kit (Exc. Vat)
€ 315.00
€ 315.00 1 Kit (inc. VAT)
Able Systems Wireless Portable & Modular Printer
1
€ 251.00
€ 251.00 1 Kit (Exc. Vat)
€ 315.00
€ 315.00 1 Kit (inc. VAT)
Able Systems Wireless Portable & Modular Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Able SystemsResolution
384dpi
Printer Type
Thermal
Number of Columns Per Line
42
Print Speed
50mm/s
Connection Port
RS232
Wireless
Yes
Dimensions
92 x 108 x 37mm
Weight
330g
Depth
108mm
Width
92mm
Height
37mm
Country of Origin
United Kingdom
