Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
25MHz
Frequency Stability
±10ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
€ 2,850.00
€ 2.85 Each (On a Reel of 1000) (Exc. Vat)
€ 3,576.75
€ 3.577 Each (On a Reel of 1000) (inc. VAT)
1000
€ 2,850.00
€ 2.85 Each (On a Reel of 1000) (Exc. Vat)
€ 3,576.75
€ 3.577 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
25MHz
Frequency Stability
±10ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C