Abracon PRO-OB-430 Square Omnidirectional GPS Antenna with SMA Connector

RS Stock No.: 243-2676PBrand: AbraconManufacturers Part No.: PRO-OB-430
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

External

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mounting Type

SMD

Antenna Directivity

Omnidirectional

Gain

0.7dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Width_SC_PC

12.43mm

Length

12.5mm

Dimensions

12.5 x 12.43 x 3.33mm

Stock information temporarily unavailable.

€ 255.00

€ 0.51 Each (Supplied on a Reel) (Exc. Vat)

€ 320.02

€ 0.64 Each (Supplied on a Reel) (inc. VAT)

Abracon PRO-OB-430 Square Omnidirectional GPS Antenna with SMA Connector
Select packaging type

€ 255.00

€ 0.51 Each (Supplied on a Reel) (Exc. Vat)

€ 320.02

€ 0.64 Each (Supplied on a Reel) (inc. VAT)

Abracon PRO-OB-430 Square Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 990€ 0.51€ 5.10
1000 - 2490€ 0.402€ 4.02
2500+€ 0.379€ 3.79

Technical Document

Specifications

Brand

Abracon

Internal/External

External

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mounting Type

SMD

Antenna Directivity

Omnidirectional

Gain

0.7dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Width_SC_PC

12.43mm

Length

12.5mm

Dimensions

12.5 x 12.43 x 3.33mm