ABUS Security-Center IR Detector Infra Red Detector, 160m Sensor Range

RS Stock No.: 519-490Brand: ABUS Security-CenterManufacturers Part No.: LS2080
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

IR Detector

Sensor Radius

160 m, 80m

Depth

72 mm

Width

173mm

Height

74 mm

Tamper Resistant

Yes

Product details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
Power supply not included

You may be interested in

Price on Asking

ABUS Security-Center IR Detector Infra Red Detector, 160m Sensor Range

Price on Asking

ABUS Security-Center IR Detector Infra Red Detector, 160m Sensor Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Detector Type

IR Detector

Sensor Radius

160 m, 80m

Depth

72 mm

Width

173mm

Height

74 mm

Tamper Resistant

Yes

Product details

Infrared Photoelectric Light Beam

Secure detection from 20m up to 120m depending on product selected
Relay switching and LED signal when triggered
Tamper proof, monitoring of transmitter and receiver via lid contact
IP66 suitable for indoor and outdoor use
Supplied in pairs
Power supply not included

You may be interested in