ABUS Brass Euro Cylinder Lock, 40/35 mm (75mm)

RS Stock No.: 212-6231Brand: ABUSManufacturers Part No.: 91337
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro Anti Snap, Solid Secure Diamond

Size

40/35 mm

Material

Brass

Finish

Nickel

Overall Length

75mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 72.50

€ 72.50 Each (Exc. Vat)

€ 90.99

€ 90.99 Each (inc. VAT)

ABUS Brass Euro Cylinder Lock, 40/35 mm (75mm)

€ 72.50

€ 72.50 Each (Exc. Vat)

€ 90.99

€ 90.99 Each (inc. VAT)

ABUS Brass Euro Cylinder Lock, 40/35 mm (75mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro Anti Snap, Solid Secure Diamond

Size

40/35 mm

Material

Brass

Finish

Nickel

Overall Length

75mm

Country of Origin

China

You may be interested in