ABUS PIR Motion/Microwave Detector PIR Sensor, 12m Sensor Range

RS Stock No.: 524-5090Brand: ABUSManufacturers Part No.: BW8080
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

ABUS

Detector Type

PIR Motion/Microwave Detector

Sensor Radius

12m

Depth

48 mm

Width

60mm

Height

107 mm

Series

XEVOX

Tamper Resistant

Yes

Additional Features

Creep Zone, Pet Immunity

Product details

PIR XEVOX Pet MW VdS Motion Detector

Microprocessor-controlled PIR/microwave detector for pet owners
Detects the difference between humans and animals
Dual PIR and microwave detector (9.9 GHz)
False alarm prevention and barrier surveillance
Range-adjustable microwave detector
Alarm memory function
Walk test function
Range of 12 m
Automatic, temperature-dependent sensitivity control
Immune to pets (a dog of up to 30 kg)
Creep zone protection
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter

Approvals

VdS certified, class B

Motion Detectors

More detailed technical information is available from our web site.

You may be interested in
Stock information temporarily unavailable.

€ 99.00

€ 99.00 Each (Exc. Vat)

€ 124.24

€ 124.24 Each (inc. VAT)

ABUS PIR Motion/Microwave Detector PIR Sensor, 12m Sensor Range

€ 99.00

€ 99.00 Each (Exc. Vat)

€ 124.24

€ 124.24 Each (inc. VAT)

ABUS PIR Motion/Microwave Detector PIR Sensor, 12m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Detector Type

PIR Motion/Microwave Detector

Sensor Radius

12m

Depth

48 mm

Width

60mm

Height

107 mm

Series

XEVOX

Tamper Resistant

Yes

Additional Features

Creep Zone, Pet Immunity

Product details

PIR XEVOX Pet MW VdS Motion Detector

Microprocessor-controlled PIR/microwave detector for pet owners
Detects the difference between humans and animals
Dual PIR and microwave detector (9.9 GHz)
False alarm prevention and barrier surveillance
Range-adjustable microwave detector
Alarm memory function
Walk test function
Range of 12 m
Automatic, temperature-dependent sensitivity control
Immune to pets (a dog of up to 30 kg)
Creep zone protection
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter

Approvals

VdS certified, class B

Motion Detectors

More detailed technical information is available from our web site.

You may be interested in