ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 77mm Body

RS Stock No.: 340-1248Brand: ABUSManufacturers Part No.: XR0092 80
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

17mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Grey

Body Width

77mm

Quantity Per Package

1

Product details

Shutter, Corrosion-Resistant

This shutter lock combines the corrosion resistance of a solid brass body with the strength of a hardened steel, all-round protective jacket ensuring reliability in harsh environments.

Tough 2.5mm thick hardened steel jacket combined with a revolving 12mm case-hardened steel shackle
5 pin tumbler
For a suitable hasp & staple see stock no. 339-9555

Stock information temporarily unavailable.

€ 109.00

€ 109.00 Each (Exc. Vat)

€ 136.80

€ 136.80 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 77mm Body

€ 109.00

€ 109.00 Each (Exc. Vat)

€ 136.80

€ 136.80 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 77mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

17mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Grey

Body Width

77mm

Quantity Per Package

1

Product details

Shutter, Corrosion-Resistant

This shutter lock combines the corrosion resistance of a solid brass body with the strength of a hardened steel, all-round protective jacket ensuring reliability in harsh environments.

Tough 2.5mm thick hardened steel jacket combined with a revolving 12mm case-hardened steel shackle
5 pin tumbler
For a suitable hasp & staple see stock no. 339-9555