Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
P16
Maximum Speed No Load
18mm/s
Maximum Speed (No Load)
18mm/s
Maximum Force Lifting
90N
Maximum Force (Lifting)
90N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
105.5mm
Overall Length (Closed)
105.5mm
Control
P - Potentiometer Positioning Feedback
Country of Origin
China
€ 219.00
€ 219.00 Each (Exc. Vat)
€ 274.84
€ 274.84 Each (inc. VAT)
1
€ 219.00
€ 219.00 Each (Exc. Vat)
€ 274.84
€ 274.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 219.00 |
5 - 9 | € 211.00 |
10+ | € 194.00 |
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
P16
Maximum Speed No Load
18mm/s
Maximum Speed (No Load)
18mm/s
Maximum Force Lifting
90N
Maximum Force (Lifting)
90N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
105.5mm
Overall Length (Closed)
105.5mm
Control
P - Potentiometer Positioning Feedback
Country of Origin
China