Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
WICED Feather
Technology
WiFi
Processor Part Number
STM32F205RG
Product details
Adafruit WICED WiFi Feather - Developer Edition
The Adafruit WICED Feather is their most powerful Feather so far (as of November 16). It packs a huge amount of power into a small board with a 120 MHz processor and WiFi core, it is perfect for your next internet connected project.
The WICED Feather is based on Cypress WICED platform (Wireless Internet Connectivity for Embedded Devices). Supports TLS 1.2 to access sites and web services safely and securely.
Supported by the Arduino IDE using the standard libraries (Wire, SPI, etc.), compile locally, and the device is flashed directly from the IDE over USB. No need to rely on any online or closed toolsets to build, flash or run your code. There are some built-in libraries in the WiFi core, such as TCP client and Server, HTTP client and server, and MQTT client (with easy Adafruit IO interfacing) or Amazon AWS IoT! The WICED Feather is a great board to help you get your TCP/IP-based project started without sacrificing flexibility or security.
There is a connector for 3.7 V Lithium polymer batteries and built-in battery charging circuit which you can use to measure and monitor battery levels. Lithium Polymer battery and USB cable not included.
- 51 x 23 x 8 mm (2.0" x 0.9" x 0.28") without headers
- 5.7 grams
- STMicroelectronics STM32F205RG running at 120 MHz ARM Cortex M3 MCU
- Cypress Semiconductor BCM43362 802.11b/G/N radio
- 128 KB SRAM and 1024 KB flash memory (total)
- 16 KB SRAM and 128 KB flash available for user code
- 16 MBit (2 MB) SPI flash for data storage
- Built in Real Time Clock (RTC) with optional external battery supply
- Hardware SPI and I2C (including clock-stretching)
- 12 standard GPIO pins, with extra GPIOs available via SPI, UART and I2C pins
- 7 standard PWM outputs, with extra outputs available via SPI, UART and I2C pins
- Up to eight 12-bit ADC inputs
- Two 12-bit DAC outputs (Pin A4)
- Up to 3 UARTs (including one with full HW flow control)
- TLS 1.2 support to access secure HTTPS and TCP servers
- Fast and easy firmware updates to keep your module up to date
Adafruit WICED Feather Boards
€ 37.00
€ 37.00 Each (Exc. Vat)
€ 46.44
€ 46.44 Each (inc. VAT)
1
€ 37.00
€ 37.00 Each (Exc. Vat)
€ 46.44
€ 46.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
WICED Feather
Technology
WiFi
Processor Part Number
STM32F205RG
Product details
Adafruit WICED WiFi Feather - Developer Edition
The Adafruit WICED Feather is their most powerful Feather so far (as of November 16). It packs a huge amount of power into a small board with a 120 MHz processor and WiFi core, it is perfect for your next internet connected project.
The WICED Feather is based on Cypress WICED platform (Wireless Internet Connectivity for Embedded Devices). Supports TLS 1.2 to access sites and web services safely and securely.
Supported by the Arduino IDE using the standard libraries (Wire, SPI, etc.), compile locally, and the device is flashed directly from the IDE over USB. No need to rely on any online or closed toolsets to build, flash or run your code. There are some built-in libraries in the WiFi core, such as TCP client and Server, HTTP client and server, and MQTT client (with easy Adafruit IO interfacing) or Amazon AWS IoT! The WICED Feather is a great board to help you get your TCP/IP-based project started without sacrificing flexibility or security.
There is a connector for 3.7 V Lithium polymer batteries and built-in battery charging circuit which you can use to measure and monitor battery levels. Lithium Polymer battery and USB cable not included.
- 51 x 23 x 8 mm (2.0" x 0.9" x 0.28") without headers
- 5.7 grams
- STMicroelectronics STM32F205RG running at 120 MHz ARM Cortex M3 MCU
- Cypress Semiconductor BCM43362 802.11b/G/N radio
- 128 KB SRAM and 1024 KB flash memory (total)
- 16 KB SRAM and 128 KB flash available for user code
- 16 MBit (2 MB) SPI flash for data storage
- Built in Real Time Clock (RTC) with optional external battery supply
- Hardware SPI and I2C (including clock-stretching)
- 12 standard GPIO pins, with extra GPIOs available via SPI, UART and I2C pins
- 7 standard PWM outputs, with extra outputs available via SPI, UART and I2C pins
- Up to eight 12-bit ADC inputs
- Two 12-bit DAC outputs (Pin A4)
- Up to 3 UARTs (including one with full HW flow control)
- TLS 1.2 support to access secure HTTPS and TCP servers
- Fast and easy firmware updates to keep your module up to date