Advance Tapes AT541 Conductive Metallic Tape, 25mm x 33m

RS Stock No.: 542-5555Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.07mm

Tape Type

Aluminium Tape

Foil Thickness

0.04mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT541

Country of Origin

Ireland

Product details

AT541 40μ Aluminium Foil Masking Tape

The Advance Tapes AT541 40 μ aluminium foil masking tapes are coated with a conductive acrylic adhesive, and laminated with a self adhesive removable polyester masking tape. When applied before coating, the masked area of the tape is exposed to reveal a clean and electrically conductive layer.

Features and Benefits

Polyester masking tape withstands oven temperatures up to 200°C
Masking tape easily removed leaving no residue
Provides a conductive pathway through the panel
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2 test methods (Formerly VDE 0340, BS 3924).
Tested and meets military specification MIL – T – 47012
Foil construction is tested in-house and conforms to the Flame retardant requirement part only of UL510

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

€ 122.00

€ 122.00 1 Reel of 1 (Exc. Vat)

€ 153.11

€ 153.11 1 Reel of 1 (inc. VAT)

Advance Tapes AT541 Conductive Metallic Tape, 25mm x 33m

€ 122.00

€ 122.00 1 Reel of 1 (Exc. Vat)

€ 153.11

€ 153.11 1 Reel of 1 (inc. VAT)

Advance Tapes AT541 Conductive Metallic Tape, 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Total Thickness

0.07mm

Tape Type

Aluminium Tape

Foil Thickness

0.04mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

25N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT541

Country of Origin

Ireland

Product details

AT541 40μ Aluminium Foil Masking Tape

The Advance Tapes AT541 40 μ aluminium foil masking tapes are coated with a conductive acrylic adhesive, and laminated with a self adhesive removable polyester masking tape. When applied before coating, the masked area of the tape is exposed to reveal a clean and electrically conductive layer.

Features and Benefits

Polyester masking tape withstands oven temperatures up to 200°C
Masking tape easily removed leaving no residue
Provides a conductive pathway through the panel
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2 test methods (Formerly VDE 0340, BS 3924).
Tested and meets military specification MIL – T – 47012
Foil construction is tested in-house and conforms to the Flame retardant requirement part only of UL510

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in