Technical Document
Specifications
Brand
Advance TapesWidth
50mm
Length
25m
Thickness
0.26mm
Colour
White
Finish
Matt
Backing Material
Cloth
Adhesion Strength
4.5 N/cm
Elongation At Break
20%
Tensile Strength
40N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Adhesive Material
Rubber Resin
Model Number
AT200
Country of Origin
United Kingdom
€ 17.50
€ 17.50 Each (Exc. Vat)
€ 21.96
€ 21.96 Each (inc. VAT)
1
€ 17.50
€ 17.50 Each (Exc. Vat)
€ 21.96
€ 21.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 17.50 |
6 - 14 | € 16.80 |
15+ | € 15.80 |
Technical Document
Specifications
Brand
Advance TapesWidth
50mm
Length
25m
Thickness
0.26mm
Colour
White
Finish
Matt
Backing Material
Cloth
Adhesion Strength
4.5 N/cm
Elongation At Break
20%
Tensile Strength
40N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Adhesive Material
Rubber Resin
Model Number
AT200
Country of Origin
United Kingdom