Advance Tapes Black Self Amalgamating Tape 50mm x 10m

RS Stock No.: 494-449Brand: Advance TapesManufacturers Part No.: AT87
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

50mm

Length

10m

Thickness

0.5mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

20N/cm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Breakdown Voltage

8500V

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
€ 16.941 Reel of 10 Metres (Exc. Vat)
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
€ 20.961 Reel of 10 Metres (Exc. Vat)
50X0.5MM PIB S/AMAL TAPE
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 26.20

€ 26.20 1 Reel of 10 Metres (Exc. Vat)

€ 32.88

€ 32.88 1 Reel of 10 Metres (inc. VAT)

Advance Tapes Black Self Amalgamating Tape 50mm x 10m

€ 26.20

€ 26.20 1 Reel of 10 Metres (Exc. Vat)

€ 32.88

€ 32.88 1 Reel of 10 Metres (inc. VAT)

Advance Tapes Black Self Amalgamating Tape 50mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
€ 16.941 Reel of 10 Metres (Exc. Vat)
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
€ 20.961 Reel of 10 Metres (Exc. Vat)
50X0.5MM PIB S/AMAL TAPE
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

50mm

Length

10m

Thickness

0.5mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

20N/cm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Breakdown Voltage

8500V

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
€ 16.941 Reel of 10 Metres (Exc. Vat)
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
€ 20.961 Reel of 10 Metres (Exc. Vat)
50X0.5MM PIB S/AMAL TAPE
Price on AskingEach (Exc. Vat)