Aim-TTi 1705 Bench LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS tilauskoodi: 233-3251Tuotemerkki: Aim-TTiValmistajan osanumero.: 58122-0640
brand-logo
Näytä kaikki Yleismittarit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Aim-TTi

Multimeter Type

Bench

Model Number p

1705

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

50kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

10pF

Width

260mm

Dimensions

235 x 260 x 88mm

Best AC Voltage Accuracy

±1% + 80 Digits

Best Capacitance Measurement Accuracy

±5% + 5 Digits

Minimum Operating Temperature

+40°C

Height

88mm

Weight

2kg

Best DC Current Accuracy

±3% + 10 Digits

Best AC Current Accuracy

±3% + 20 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

C

Best Resistance Measurement Accuracy

±0.5% + 2 Digits

Length

235mm

Best DC Voltage Accuracy

±0.06% + 3 Digits

Maximum Operating Temperature

+50°C

Alkuperämaa

United Kingdom

Tuotetiedot

TTI 1705 Dual 12000 count Measurement Multimeter

Supplied with

mains lead, test leads and comprehensive instruction manual.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Aim-TTi 1705 Bench LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Hintaa ei saatavilla

Aim-TTi 1705 Bench LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Aim-TTi

Multimeter Type

Bench

Model Number p

1705

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

50kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

Safety Category Level

CAT I, CAT II

Capacitance Measurement Resolution

10pF

Width

260mm

Dimensions

235 x 260 x 88mm

Best AC Voltage Accuracy

±1% + 80 Digits

Best Capacitance Measurement Accuracy

±5% + 5 Digits

Minimum Operating Temperature

+40°C

Height

88mm

Weight

2kg

Best DC Current Accuracy

±3% + 10 Digits

Best AC Current Accuracy

±3% + 20 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

C

Best Resistance Measurement Accuracy

±0.5% + 2 Digits

Length

235mm

Best DC Voltage Accuracy

±0.06% + 3 Digits

Maximum Operating Temperature

+50°C

Alkuperämaa

United Kingdom

Tuotetiedot

TTI 1705 Dual 12000 count Measurement Multimeter

Supplied with

mains lead, test leads and comprehensive instruction manual.

Saatat olla kiinnostunut