Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W - UKAS Calibrated

RS tilauskoodi: 911-9752Tuotemerkki: Aim-TTiValmistajan osanumero.: CPX400S
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Aim-TTi

Series

CPX

Model Number

CPX400S

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 20A

Power Rating

420W

Number of Displays

2

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Alkuperämaa

United Kingdom

Tuotetiedot

CPX400S, SA & SP, Single Output 60V, 20A, 420 Watts PowerFlex

The CPX400S is a single output version of the best-selling CPX400 series of dual ouput PowerFlex PSUs. It is available in three versions, manual control only (CPX400S), with isolated analogue remote control (CPX400SA) or with a full range of digital bus interfaces (CPX400SP). The ultra compact design uses minimum space for bench or rack, and remote control versions include rear terminals.
For an optional GPIB module see stock number 144-5481.

Supplied with

User manual, mains lead, CD containing driver software

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 140,00

€ 1 140,00 kpl (ilman ALV)

€ 1 430,70

€ 1 430,70 kpl (Sis ALV:n)

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W - UKAS Calibrated

Kalibrointitapa

€ 1 140,00

€ 1 140,00 kpl (ilman ALV)

€ 1 430,70

€ 1 430,70 kpl (Sis ALV:n)

Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 20A, 1-Output, 420W - UKAS Calibrated
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Aim-TTi

Series

CPX

Model Number

CPX400S

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 20A

Power Rating

420W

Number of Displays

2

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Alkuperämaa

United Kingdom

Tuotetiedot

CPX400S, SA & SP, Single Output 60V, 20A, 420 Watts PowerFlex

The CPX400S is a single output version of the best-selling CPX400 series of dual ouput PowerFlex PSUs. It is available in three versions, manual control only (CPX400S), with isolated analogue remote control (CPX400SA) or with a full range of digital bus interfaces (CPX400SP). The ultra compact design uses minimum space for bench or rack, and remote control versions include rear terminals.
For an optional GPIB module see stock number 144-5481.

Supplied with

User manual, mains lead, CD containing driver software