Aim-TTi TGF4042 Function Generator, 1μHz Min, 40MHz Max, FM Modulation, Variable Sweep

RS tilauskoodi: 181-3540Tuotemerkki: Aim-TTiValmistajan osanumero.: TGF4042
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Aim-TTi

Maximum Frequency Range Sinewave

40MHz

Number of Channels

2

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25 (Square & Pulse) MHz, 40 (Arbitrary)MHz

Series

TGF4000

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

FM Modulation

Yes

Time Base Accuracy

<±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

1µHz

Length

250mm

Model Number

TGF4042

Dimensions

250 x 295 x 97mm

Height

97mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 25 MHz (Square & Pulse), 40 (Arbitrary) MHz

Input Impedance

10 kΩ

Operating Temperature Range

+5 → +40 °C

Internal and External Amplitude Modulation

Yes

Output Amplitude

10V Pk-Pk

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Digital Amplitude and Offset

Yes

TTL Output Level

10V Pk-Pk

Width

295mm

Weight

3.1kg

Alkuperämaa

United Kingdom

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 837,00

€ 837,00 kpl (ilman ALV)

€ 1 050,44

€ 1 050,44 kpl (Sis ALV:n)

Aim-TTi TGF4042 Function Generator, 1μHz Min, 40MHz Max, FM Modulation, Variable Sweep

Kalibrointitapa

€ 837,00

€ 837,00 kpl (ilman ALV)

€ 1 050,44

€ 1 050,44 kpl (Sis ALV:n)

Aim-TTi TGF4042 Function Generator, 1μHz Min, 40MHz Max, FM Modulation, Variable Sweep
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Aim-TTi

Maximum Frequency Range Sinewave

40MHz

Number of Channels

2

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25 (Square & Pulse) MHz, 40 (Arbitrary)MHz

Series

TGF4000

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

FM Modulation

Yes

Time Base Accuracy

<±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

1µHz

Length

250mm

Model Number

TGF4042

Dimensions

250 x 295 x 97mm

Height

97mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 25 MHz (Square & Pulse), 40 (Arbitrary) MHz

Input Impedance

10 kΩ

Operating Temperature Range

+5 → +40 °C

Internal and External Amplitude Modulation

Yes

Output Amplitude

10V Pk-Pk

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Digital Amplitude and Offset

Yes

TTL Output Level

10V Pk-Pk

Width

295mm

Weight

3.1kg

Alkuperämaa

United Kingdom