Allegro Microsystems A3977SLPTR-T, Stepper Motor Driver IC, 35 V 2.5A 28-Pin, TSSOP

RS Stock No.: 680-7208PBrand: Allegro MicrosystemsManufacturers Part No.: A3977SLPTR-T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

2.5A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Dimensions

9.7 x 4.4 x 1.05mm

Width

4.4mm

Height

1.05mm

Minimum Operating Temperature

-20 °C

Length

9.7mm

Maximum Operating Temperature

+85 °C

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 142.50

€ 5.70 Each (Supplied on a Reel) (Exc. Vat)

€ 178.84

€ 7.15 Each (Supplied on a Reel) (inc. VAT)

Allegro Microsystems A3977SLPTR-T, Stepper Motor Driver IC, 35 V 2.5A 28-Pin, TSSOP
Select packaging type

€ 142.50

€ 5.70 Each (Supplied on a Reel) (Exc. Vat)

€ 178.84

€ 7.15 Each (Supplied on a Reel) (inc. VAT)

Allegro Microsystems A3977SLPTR-T, Stepper Motor Driver IC, 35 V 2.5A 28-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
25 - 99€ 5.70
100 - 249€ 4.65
250 - 499€ 4.40
500+€ 4.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

2.5A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Dimensions

9.7 x 4.4 x 1.05mm

Width

4.4mm

Height

1.05mm

Minimum Operating Temperature

-20 °C

Length

9.7mm

Maximum Operating Temperature

+85 °C

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more