Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

RS Stock No.: 443-8358Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-L07253
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac/dc

Series

440G-L

Actuator Included

Yes

Range

Atlas 5

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP65

Depth

56mm

Width

80mm

Length

184mm

Width

80mm

Product details

Allen Bradley Guardmaster - Atlas 5, Heavy Duty Safety Switches

The Atlas 5 Range of guard locking switches by Allen Bradley Guardmaster features an optional flexible actuator which reduces minimum operating radius, convenient lid mounted status indication, and 2 possible actuator entry positions - front and end entry. Atlas 5 switches are supplied with a dedicated Atlas actuator. Atlas 5 switches have the power to release 3 sets of contacts: 2N/C 1N/O, which make them ideal for PLC machines.

Standards: EN1088, EN 292, EN 60204-01 & EN60947-5-1

Stock information temporarily unavailable.

€ 970.00

€ 970.00 Each (Exc. Vat)

€ 1,217.35

€ 1,217.35 Each (inc. VAT)

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

€ 970.00

€ 970.00 Each (Exc. Vat)

€ 1,217.35

€ 1,217.35 Each (inc. VAT)

Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac/dc

Series

440G-L

Actuator Included

Yes

Range

Atlas 5

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP65

Depth

56mm

Width

80mm

Length

184mm

Width

80mm

Product details

Allen Bradley Guardmaster - Atlas 5, Heavy Duty Safety Switches

The Atlas 5 Range of guard locking switches by Allen Bradley Guardmaster features an optional flexible actuator which reduces minimum operating radius, convenient lid mounted status indication, and 2 possible actuator entry positions - front and end entry. Atlas 5 switches are supplied with a dedicated Atlas actuator. Atlas 5 switches have the power to release 3 sets of contacts: 2N/C 1N/O, which make them ideal for PLC machines.

Standards: EN1088, EN 292, EN 60204-01 & EN60947-5-1