Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Tongue Actuator Included, Metal

RS tilauskoodi: 226-3174Tuotemerkki: Allen Bradley GuardmasterValmistajan osanumero.: 440K-B04026
brand-logo

Tekninen dokumentti

Tekniset tiedot

Lock Style

Tongue

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Housing Material

Metal

Range

Centurion

IP Rating

IP66

Number of Head Directions

1

Series

440K

Depth

98mm

Length

64mm

Width

40.5mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Alkuperämaa

Poland

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 235,00

€ 235,00 kpl (ilman ALV)

€ 294,92

€ 294,92 kpl (Sis ALV:n)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Tongue Actuator Included, Metal

€ 235,00

€ 235,00 kpl (ilman ALV)

€ 294,92

€ 294,92 kpl (Sis ALV:n)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Tongue Actuator Included, Metal
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Lock Style

Tongue

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Housing Material

Metal

Range

Centurion

IP Rating

IP66

Number of Head Directions

1

Series

440K

Depth

98mm

Length

64mm

Width

40.5mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Alkuperämaa

Poland