Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Zinc

RS tilauskoodi: 378-1645Tuotemerkki: Allen Bradley GuardmasterValmistajan osanumero.: 440K-MT55001
brand-logo

Tekninen dokumentti

Tekniset tiedot

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

2NC

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc

Range

MT-GD2

IP Rating

IP67

Number of Head Directions

8

Series

440K

Maximum Current

2.2A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Depth

116.5mm

Length

40.7mm

Width

40mm

Maximum Operating Temperature

+80°C

Alkuperämaa

Dominican Republic

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 121,00

€ 121,00 kpl (ilman ALV)

€ 151,86

€ 151,86 kpl (Sis ALV:n)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Zinc

€ 121,00

€ 121,00 kpl (ilman ALV)

€ 151,86

€ 151,86 kpl (Sis ALV:n)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Zinc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

2NC

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Zinc

Range

MT-GD2

IP Rating

IP67

Number of Head Directions

8

Series

440K

Maximum Current

2.2A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Depth

116.5mm

Length

40.7mm

Width

40mm

Maximum Operating Temperature

+80°C

Alkuperämaa

Dominican Republic