Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS tilauskoodi: 251-2022Tuotemerkki: Allen Bradley GuardmasterValmistajan osanumero.: 440K-T11123
brand-logo

Tekninen dokumentti

Tekniset tiedot

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Depth

52mm

Length

95mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Alkuperämaa

Dominican Republic

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 83,50

€ 83,50 kpl (ilman ALV)

€ 104,79

€ 104,79 kpl (Sis ALV:n)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

€ 83,50

€ 83,50 kpl (ilman ALV)

€ 104,79

€ 104,79 kpl (Sis ALV:n)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Depth

52mm

Length

95mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

6A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Alkuperämaa

Dominican Republic