Allen Bradley Guardmaster Non-Contact Safety Switch, 24V ac/dc, Plastic Housing, 2NO, Screw

RS Stock No.: 759-241Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-C02068
brand-logo
View all in Home

Technical Document

Specifications

Supply Voltage

24V ac/dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

Screw

Actuator Type

Magnetic

Auxiliary Contacts

NC

IP Rating

IP67

Depth

19mm

Width

19mm

Length

82mm

Stock information temporarily unavailable.

Price on Asking

Allen Bradley Guardmaster Non-Contact Safety Switch, 24V ac/dc, Plastic Housing, 2NO, Screw

Price on Asking

Allen Bradley Guardmaster Non-Contact Safety Switch, 24V ac/dc, Plastic Housing, 2NO, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

Screw

Actuator Type

Magnetic

Auxiliary Contacts

NC

IP Rating

IP67

Depth

19mm

Width

19mm

Length

82mm