Technical Document
Specifications
Supply Voltage
24V dc
Safety Contacts
NC
Housing Material
Stainless Steel
Connection Type
2m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
1
Sensor Principle
Magnetic
Actuator Included
Yes
Range
Ferrogard
Series
440N
Switching Distance
12 mm
IP Rating
IP67
Depth
16mm
Width
19mm
Length
90mm
Product details
Ferrogard 13 & 14, Stainless Steel
The Ferrogard FRS 13 and 14 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the switch opens the N.C. safety contacts therefore isolating the control power to the machines primary control element. Made from stainless steel with a slim rectangular housing to accommodate narrow mounting areas and sealed to IP68 (NEMA 6P), these non-contact switches are ideal for wet environments. They have two active sensing faces allowing more flexible mounting options.
Slim stainless steel housings
AC and DC operation
Auxiliary contact rating: 300Vdc/250Vac, 0.5A including in rush, 15VA/10W
When going dual channel, does not require 2 power reeds
Operating temperature range: -10 to +65°C
Actuator included
IP68 rating (NEMA 6P)
Standards
EN60947-5-1, EN1088, EN60204-1
€ 263.00
€ 263.00 Each (Exc. Vat)
€ 330.06
€ 330.06 Each (inc. VAT)
1
€ 263.00
€ 263.00 Each (Exc. Vat)
€ 330.06
€ 330.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V dc
Safety Contacts
NC
Housing Material
Stainless Steel
Connection Type
2m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
1
Sensor Principle
Magnetic
Actuator Included
Yes
Range
Ferrogard
Series
440N
Switching Distance
12 mm
IP Rating
IP67
Depth
16mm
Width
19mm
Length
90mm
Product details
Ferrogard 13 & 14, Stainless Steel
The Ferrogard FRS 13 and 14 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the switch opens the N.C. safety contacts therefore isolating the control power to the machines primary control element. Made from stainless steel with a slim rectangular housing to accommodate narrow mounting areas and sealed to IP68 (NEMA 6P), these non-contact switches are ideal for wet environments. They have two active sensing faces allowing more flexible mounting options.
Slim stainless steel housings
AC and DC operation
Auxiliary contact rating: 300Vdc/250Vac, 0.5A including in rush, 15VA/10W
When going dual channel, does not require 2 power reeds
Operating temperature range: -10 to +65°C
Actuator included
IP68 rating (NEMA 6P)
Standards
EN60947-5-1, EN1088, EN60204-1