Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS tilauskoodi: 502-373Tuotemerkki: Allen BradleyValmistajan osanumero.: 100-K09DJ01Distrelec Article No.: 30225982
brand-logo
Näytä kaikki Kontaktorit tuotteet

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

100 Series

Series

100K

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

82.7mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Alkuperämaa

Italy

Tuotetiedot

Allen Bradley 100-K Miniature Contactors

The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 80,10

€ 80,10 kpl (ilman ALV)

€ 100,53

€ 100,53 kpl (Sis ALV:n)

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 80,10

€ 80,10 kpl (ilman ALV)

€ 100,53

€ 100,53 kpl (Sis ALV:n)

Allen Bradley 100 Series 100K Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Range

100 Series

Series

100K

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

108.2mm

Width

44.9mm

Depth

82.7mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Alkuperämaa

Italy

Tuotetiedot

Allen Bradley 100-K Miniature Contactors

The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.