Allen Bradley 20-Contact Interface Module, DIN Rail Mount

RS Stock No.: 220-0829Brand: Allen BradleyManufacturers Part No.: 1492-IFM20D120
brand-logo
View all in Interface Modules

Technical Document

Specifications

Wire Size

22 → 12 AWG

Model Number

1492-IFM20D120

Number Of Contacts

20

Mounting Type

DIN Rail Mount

Stock information temporarily unavailable.

€ 198.00

€ 198.00 Each (Exc. Vat)

€ 248.49

€ 248.49 Each (inc. VAT)

Allen Bradley 20-Contact Interface Module, DIN Rail Mount

€ 198.00

€ 198.00 Each (Exc. Vat)

€ 248.49

€ 248.49 Each (inc. VAT)

Allen Bradley 20-Contact Interface Module, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

22 → 12 AWG

Model Number

1492-IFM20D120

Number Of Contacts

20

Mounting Type

DIN Rail Mount