Technical Document
Specifications
Brand
Allen BradleyNumber of Poles
2
Current Rating
32A
Tripping Characteristics
Type B
Rated AC Voltage
277 V, 480V
Rated DC Voltage
96V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
1492
Series
1492-SPM
Circuit Breaker Type
MCB
Length
35mm
Width
75mm
Mounting Style
DIN Rail Mount
Depth
88mm
Application
General Purpose
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Break Time
Instantaneous
Country of Origin
Germany
Product details
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
€ 42.30
€ 42.30 Each (Exc. Vat)
€ 53.09
€ 53.09 Each (inc. VAT)
1
€ 42.30
€ 42.30 Each (Exc. Vat)
€ 53.09
€ 53.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyNumber of Poles
2
Current Rating
32A
Tripping Characteristics
Type B
Rated AC Voltage
277 V, 480V
Rated DC Voltage
96V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
1492
Series
1492-SPM
Circuit Breaker Type
MCB
Length
35mm
Width
75mm
Mounting Style
DIN Rail Mount
Depth
88mm
Application
General Purpose
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Break Time
Instantaneous
Country of Origin
Germany
Product details
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2