Allen Bradley 1492 1492-SPM MCB, 3P, 25A Curve D, 277V AC, 10 kA Breaking Capacity

RS tilauskoodi: 125-1527Tuotemerkki: Allen BradleyValmistajan osanumero.: 1492-SPM3D250
brand-logo
Näytä kaikki MCBs tuotteet

Tekninen dokumentti

Tekniset tiedot

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Alkuperämaa

Bulgaria

Tuotetiedot

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D

Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.

Allen Bradley MCBs

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 108,00

€ 108,00 kpl (ilman ALV)

€ 135,54

€ 135,54 kpl (Sis ALV:n)

Allen Bradley 1492 1492-SPM MCB, 3P, 25A Curve D, 277V AC, 10 kA Breaking Capacity

€ 108,00

€ 108,00 kpl (ilman ALV)

€ 135,54

€ 135,54 kpl (Sis ALV:n)

Allen Bradley 1492 1492-SPM MCB, 3P, 25A Curve D, 277V AC, 10 kA Breaking Capacity
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Alkuperämaa

Bulgaria

Tuotetiedot

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D

Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.

Allen Bradley MCBs