Allen Bradley 1492-W16S-RE 1492-W Series Red, Screw Termination

RS Stock No.: 220-2463Brand: Allen BradleyManufacturers Part No.: 1492-W16S-RE
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Red

Series

1492-W

American Wire Gauge

14 → 4AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

76A

Country of Origin

Dominican Republic

€ 315.00

€ 6.30 Each (In a Pack of 50) (Exc. Vat)

€ 395.32

€ 7.906 Each (In a Pack of 50) (inc. VAT)

Allen Bradley 1492-W16S-RE 1492-W Series Red, Screw Termination

€ 315.00

€ 6.30 Each (In a Pack of 50) (Exc. Vat)

€ 395.32

€ 7.906 Each (In a Pack of 50) (inc. VAT)

Allen Bradley 1492-W16S-RE 1492-W Series Red, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Red

Series

1492-W

American Wire Gauge

14 → 4AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

76A

Country of Origin

Dominican Republic