Allen Bradley, 5m Cat5e, Green M12 to RJ45, Unshielded Twisted Pair (UTP), Terminated

RS Stock No.: 254-7467Brand: Allen BradleyManufacturers Part No.: 1585D-M4TBJM-5
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Unshielded Twisted Pair (UTP)

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 124.87

€ 124.87 Each (inc. VAT)

Allen Bradley, 5m Cat5e, Green M12 to RJ45, Unshielded Twisted Pair (UTP), Terminated

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 124.87

€ 124.87 Each (inc. VAT)

Allen Bradley, 5m Cat5e, Green M12 to RJ45, Unshielded Twisted Pair (UTP), Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Unshielded Twisted Pair (UTP)

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Country of Origin

Mexico