Rockwell Automation 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels ,

RS Stock No.: 218-8902Brand: Allen BradleyManufacturers Part No.: 1694-PF3G4
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PF

Number of Channels

2

Current Rating

40A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany

Stock information temporarily unavailable.

€ 38.10

€ 38.10 Each (Exc. Vat)

€ 47.82

€ 47.82 Each (inc. VAT)

Rockwell Automation 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels ,

€ 38.10

€ 38.10 Each (Exc. Vat)

€ 47.82

€ 47.82 Each (inc. VAT)

Rockwell Automation 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels ,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PF

Number of Channels

2

Current Rating

40A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany