Allen Bradley SLC 500 PLC I/O Module - 16 Inputs, 24 V dc

RS Stock No.: 817-729Brand: Allen BradleyManufacturers Part No.: 1746-IB16
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500

Input Type

Digital

Number of Inputs

16

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

Product details

16 Point Input Modules

Single common for all inputs
8ms response time off to on and on to off
10-30Vdc sink and source, and 85-132Vac input versions available
Pre-wired cable assembly (stock no. 458-6255) also available

Stock information temporarily unavailable.

Price on Asking

Allen Bradley SLC 500 PLC I/O Module - 16 Inputs, 24 V dc

Price on Asking

Allen Bradley SLC 500 PLC I/O Module - 16 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLC 500

Input Type

Digital

Number of Inputs

16

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

Product details

16 Point Input Modules

Single common for all inputs
8ms response time off to on and on to off
10-30Vdc sink and source, and 85-132Vac input versions available
Pre-wired cable assembly (stock no. 458-6255) also available