Technical Document
Specifications
Brand
Allen BradleySeries
1762 Series
Input Type
Digital
Number of Inputs
20 (Standard 24 V dc), 4 (Fast 24 V dc)
Output Type
Relay
Number of Outputs
16 (Relay)
For Use With
MicroLogix 1200 Series
Supply Voltage
120 V ac, 240 V ac
Output Current
1.5 (Break) A, 15 (Make) A
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
87 x 160 x 90 mm
Product details
Controllers
Onboard I/O: 24 or 40
8 types cater for most frequently used configurations
ac or dc inputs
DFI, DH485, modbusRTU slave and ASCII protocols
Supply voltage: 85 - 265Vac
Output type: Relay
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleySeries
1762 Series
Input Type
Digital
Number of Inputs
20 (Standard 24 V dc), 4 (Fast 24 V dc)
Output Type
Relay
Number of Outputs
16 (Relay)
For Use With
MicroLogix 1200 Series
Supply Voltage
120 V ac, 240 V ac
Output Current
1.5 (Break) A, 15 (Make) A
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
87 x 160 x 90 mm
Product details
Controllers
Onboard I/O: 24 or 40
8 types cater for most frequently used configurations
ac or dc inputs
DFI, DH485, modbusRTU slave and ASCII protocols
Supply voltage: 85 - 265Vac
Output type: Relay