Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Digital

RS Stock No.: 698-7540Brand: Allen BradleyManufacturers Part No.: 1769-IQ16
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1769

Input Type

Digital

Number of Inputs

16

For Use With

MicroLogix 1500 Series

Application

I/O System

Dimensions

118 x 35 x 87 mm

Country of Origin

Malaysia

Product details

Allen Bradley Digital Input Expansion Modules

Increase control capabilities for your PLC system with the Digital Input Expansion Modules from Allen Bradley. These compact, affordable modules are designed to expand your PLC system and improve the efficiency and reliability of your automated machine processes.

Features and Benefits:

• Choice of module types for application flexibility
• LED indications of input status for fast troubleshooting
• Opto-isolation between inputs and bus and logic circuitry
• 24Vdc input modules configurable sink or source
• Terminal identification inside cover

You may be interested in
PLC expansion i/p module,1769-IQ16 16i/p
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 329.00

€ 329.00 Each (Exc. Vat)

€ 412.90

€ 412.90 Each (inc. VAT)

Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Digital

€ 329.00

€ 329.00 Each (Exc. Vat)

€ 412.90

€ 412.90 Each (inc. VAT)

Allen Bradley 1769 Series PLC I/O Module for Use with MicroLogix 1500 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PLC expansion i/p module,1769-IQ16 16i/p
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1769

Input Type

Digital

Number of Inputs

16

For Use With

MicroLogix 1500 Series

Application

I/O System

Dimensions

118 x 35 x 87 mm

Country of Origin

Malaysia

Product details

Allen Bradley Digital Input Expansion Modules

Increase control capabilities for your PLC system with the Digital Input Expansion Modules from Allen Bradley. These compact, affordable modules are designed to expand your PLC system and improve the efficiency and reliability of your automated machine processes.

Features and Benefits:

• Choice of module types for application flexibility
• LED indications of input status for fast troubleshooting
• Opto-isolation between inputs and bus and logic circuitry
• 24Vdc input modules configurable sink or source
• Terminal identification inside cover

You may be interested in
PLC expansion i/p module,1769-IQ16 16i/p
Price on AskingEach (Exc. Vat)