Allen Bradley 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS tilauskoodi: 261-7565Tuotemerkki: Allen BradleyValmistajan osanumero.: 194E-E32-1753-6N
brand-logo
Näytä kaikki Isolator Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red/Yellow

Series

194E

Switch Rating

15kA

Length

90mm

Width

45mm

Depth

60mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Alkuperämaa

Poland

Tuotetiedot

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 46,80

€ 46,80 kpl (ilman ALV)

€ 58,73

€ 58,73 kpl (Sis ALV:n)

Allen Bradley 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

€ 46,80

€ 46,80 kpl (ilman ALV)

€ 58,73

€ 58,73 kpl (Sis ALV:n)

Allen Bradley 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red/Yellow

Series

194E

Switch Rating

15kA

Length

90mm

Width

45mm

Depth

60mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Alkuperämaa

Poland

Tuotetiedot

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.