Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Rotary Handle, 194 Series

RS Stock No.: 257-5426Brand: Allen BradleyManufacturers Part No.: 194R-HM4E A
brand-logo
View all in Rotary Handles

Technical Document

Specifications

For Use With

194R Disconnect Switches

Primary Keyword

Rotary Handle

Series

194

Number of Locks

3

IP Rating

IP66

Range

194R

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 70.50

€ 70.50 Each (Exc. Vat)

€ 88.48

€ 88.48 Each (inc. VAT)

Allen Bradley Rotary Handle, 194 Series

€ 70.50

€ 70.50 Each (Exc. Vat)

€ 88.48

€ 88.48 Each (inc. VAT)

Allen Bradley Rotary Handle, 194 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

194R Disconnect Switches

Primary Keyword

Rotary Handle

Series

194

Number of Locks

3

IP Rating

IP66

Range

194R

Country of Origin

Dominican Republic